Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2227224-3

zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X1
Search Keywords: 22272243
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2227224-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 18
Type: zQSFP+
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.4 mm
Gender: RCP
Number of Contacts: 76
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2227224-3 RoHS compliant?
Yes, 2227224-3 is RoHS compliant.
What is the lead time for 2227224-3?
The standard lead time for 2227224-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 164
Can Ship immediately
MOQ for out of Stock Qty:
14
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$82.90
5
$82.68
10
$82.48
14
$82.27
27
$52.50
41
$41.06
54 +
$40.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!