Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2227103-2

1X2 CAGE ASSY BHND BZL QSFP28

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
1X2 CAGE ASSY BHND BZL QSFP28
Search Keywords: 22271032
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2227103-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Type: zQSFP+ Cage
Dimension: 41 x 56.14mm
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2227103-2 RoHS compliant?
Yes, 2227103-2 is RoHS compliant.
What is the lead time for 2227103-2?
The standard lead time for 2227103-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 333
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$67.72
10
$67.56
25
$67.38
38
$67.22
75
$36.06
113
$25.26
150 +
$24.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!