- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2226913-2
2226913-2
TE Connectivity / AMP Brand
Pin Contact - 22-26 AWG - Size 23 - Gold Finish - Crimp Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Contact - 22-26 AWG - Size 23 - Gold Finish - Crimp Termination.
Search Keywords: 22269132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2226913-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Contact Size:23
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,752
Can Ship immediately
Manufacturer Stock:
8,798
can ship
Minimum Order Quantity:
10
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
10
$1.81
100
$1.62
250
$1.58
500
$1.56
1,000
$1.52
2,500
$1.50
5,000
$1.43
7,500 +
$1.42
Click for Quote
Log in
to unlock special pricing