- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 2226881-1
TE Connectivity / AMP Brand
2226881-1
Conn MT F ST VITA 66.4
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2226881-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:N/A
-
Type:MT3572
-
Gender:F3559
-
Mounting:N/A
-
Fiber Cable Type:N/A
-
Cable Diameter:N/A
-
Operating Temperature:-20 to 85 °C