- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2226784-4
2226784-4
TE Connectivity / AMP Brand
FORTIS LRM, BACKPLANE, 8 BAY SHELL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FORTIS LRM, BACKPLANE, 8 BAY SHELL
Search Keywords: 22267844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2226784-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shell
-
Dimension:202.7 x 20 x 10.8mm
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
60 Weeks
can ship
7/7/27
Price (USD)
Qty
Unit Price
6
$991.34
11
$570.77
16
$404.80
21 +
$396.70
Click for Quote
Log in
to unlock special pricing