- Home ›
- All Products›
- 2226742-1
2226742-1
TE Connectivity / AMP Brand
KIT,SOCKET, SNAP-LUG, 2/0-1/0, YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
KIT,SOCKET, SNAP-LUG, 2/0-1/0, YELLOW
Search Keywords: 22267421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2226742-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bus Bar Contact Plating Material:Tin
-
Housing Material:Thermoplastic
-
Connector System:Wire-to-Bus Bar
-
Contact Base Material:Copper
-
Housing Color:Yellow
-
Circuit Application:Power
-
Packaging Method:Package
-
Number of Positions:1
-
Connector & Housing Type:Receptacle
-
Bus Bar Connector Mounting Retention:Without
-
Contact Current Rating (Max):200 A
-
Bus Bar Contact Style:CROWN BAND
-
Mating & Unmating Configuration:Normal
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Size:00 AWG, 133000 CMA, 133 mm²
-
Contact Length:2 in, 50.8 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
50 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
1
$297.891
500 +
$270.810
Click for Quote
Log in
to unlock special pricing