- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 2226455-1
TE Connectivity / AMP Brand
2226455-1
SOCKET INSERT, 16-02 CABLE APPLIED
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2226455-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Rectangular |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Termination Method: | Crimp |
| Number of Contacts: | 16 |
| Operating Temperature: | -55 to 175 °C |