- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 2226454-1
TE Connectivity / AMP Brand
2226454-1
Conn Rectangular PIN 16 POS Crimp ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2226454-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Rectangular3726 |
| Mounting: | Cable Mount3718 |
| Body Orientation: | Straight3707 |
| Gender: | PL3712 |
| Termination Method: | Crimp3725 |
| Number of Contacts: | 16 |