- Home ›
- All Products›
- 2226027-1
TE Connectivity / AMP Brand
2226027-1
Mezzanine Conn, 25mm stack height,16
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Mezzanine Conn, 25mm stack height,16
Search Keywords: 22260271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2226027-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mating Alignment Type:Polarization
-
Number of Shrouded Sides:0
-
Backplane Architecture:Traditional Backplane
-
Mating Alignment:With
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):1 A
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Shroud Style:Unshrouded
-
Number of Rows:7
-
Number of Columns:16
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Number of Positions:112
-
Guide Location:Unguided
-
Row-to-Row Spacing:.071 in, 1.8 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Circuit Application:Power & Signal
Tools/3D Models
+
Frequently Asked Questions
Is 2226027-1 RoHS compliant?
Yes, 2226027-1 is RoHS compliant.
What is the lead time for 2226027-1?
The standard lead time for 2226027-1 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
36 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
2
$291.68
5
$290.96
10
$290.23
30
$289.50
60
$152.80
90
$105.08
120 +
$102.98
Click for Quote
Log in
to unlock special pricing