- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 222506-1
222506-1
TE Connectivity / AMP Brand
CONNECTOR,PLUG,HEX CRIMP,TNC
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR,PLUG,HEX CRIMP,TNC
Product Highlights:
- Connector
- Plug
- Terminate To Coaxial Cable
- Crimp Type = Hex
- Coaxial Cable Termination Type = Crimp
Search Keywords: 2225061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:222506-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:31.24 x 12.95 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.