Available Replacements
ROHs Equivalent
5222420-1
5222420-1

TE Connectivity / AMP Brand

In Stock: 182

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

JACK,VERTICAL,PCB, COMMERCIAL BNC

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
JACK,VERTICAL,PCB, COMMERCIAL BNC
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • PCB Mount Angle = Vertical
Search Keywords: 2224201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    222420-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    17.39 x 11.17 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!