- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-2232043-4
2-2232043-4
TE Connectivity / AMP Brand
4P, RAST 5 Tab Header, THV
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
4P, RAST 5 Tab Header, THV
Search Keywords: 222320434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2232043-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
610
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
200
$0.8725
400
$0.8704
600
$0.8682
800
$0.8660
1,600
$0.5330
2,400
$0.4219
3,200 +
$0.4135
Click for Quote
Log in
to unlock special pricing