- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 222191-4
222191-4
TE Connectivity / AMP Brand
SOCKET,ARINC,SIZE 8,TRIAXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET,ARINC,SIZE 8,TRIAXIAL
Product Highlights:
- Contact
- Socket
- Cable Type = M17/176-00002
- Terminate To Coaxial Cable
- Gold over Nickel Contact Mating Area Plating
Search Keywords: 2221914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:222191-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:Beryllium Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
25 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
25
$742.92
50
$379.45
75
$258.29
100 +
$253.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments