- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2221861-1
2221861-1
TE Connectivity / AMP Brand
Conn Backplane PL 112 POS Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Backplane PL 112 POS Solder RA Thru-Hole
Search Keywords: 22218611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2221861-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Backplane
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:112
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
97
Can Ship immediately
You may purchase all in-stock quantity of 97
Stock lot only:
97
MOQ for In Stock Qty:
153
MOQ for out of Stock Qty:
153
Order Increment:
17
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$164.901
153 +
$149.910
Click for Quote
Log in
to unlock special pricing