- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2221860-5
TE Connectivity / AMP Brand
2221860-5
AMPLIMITE IP67,SZ5, 90, 78 POS,IFS,PLUG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2221860-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Material:Steel
-
Centerline (Pitch):.09 in, 2.29 mm
-
Product Type:Connector
-
Housing Color:Black
-
Shell Plating Material:Zinc
-
Number of Positions:78
-
Contact Current Rating (Max):5 A
-
Grommets:With
-
Sealable:Yes
-
Shell Type:Metal
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Housing Material:Thermoplastic
-
For Use With:Crimp Snap-In
-
Connector System:Cable-to-Cable
-
Grounding Indents:Without
-
D-Sub Contact Size:22
-
Retainer Clip Material:Stainless Steel
-
Connector Mounting Type:Panel Mount
-
Insert Material:Thermoplastic
-
Insert Flammability Rating:V-0
-
Connector & Housing Type:Plug
-
D-Sub Shell Size:5
-
Shielded:No
-
Termination Method to Wire & Cable:Crimp
-
Shell Material:Carbon Steel
-
Mating Retention:Without
-
Circuit Application:Signal