Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2221860-2

AMPLIMITE IP67,SZ2, 90, 26 POS,IFS,PLUG

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
AMPLIMITE IP67,SZ2, 90, 26 POS,IFS,PLUG
Search Keywords: 22218602
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2221860-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694051
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: High Density D-Sub
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Crimp
Shell Size: 2
Number of Contacts: 26
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2221860-2 RoHS compliant?
No, 2221860-2 is not RoHS compliant.
What is the lead time for 2221860-2?
The standard lead time for 2221860-2 is approximately 73 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
73 Weeks can ship 4/10/28
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$324.67
25
$178.76
38
$124.14
50 +
$121.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!