Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2221860-1

AMPLIMITE IP67,SZ1, 90, 15 POS,IFS,PLUG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
AMPLIMITE IP67,SZ1, 90, 15 POS,IFS,PLUG
Search Keywords: 22218601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2221860-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694051
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: High Density D-Sub
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Crimp
Shell Size: 1
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2221860-1 RoHS compliant?
No, 2221860-1 is not RoHS compliant.
What is the lead time for 2221860-1?
The standard lead time for 2221860-1 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
44 Weeks can ship 9/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$302.40
26
$160.09
39
$112.66
52 +
$110.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!