- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2-2213766-3
2-2213766-3
TE Connectivity / AMP Brand
The 2-2213766-3 is a 19 mm, single-pole momentary anti-vandal switch featuring a 12V red fixed ring LED and gold-plated contac ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 2-2213766-3 is a 19 mm, single-pole momentary anti-vandal switch featuring a 12V red fixed ring LED and gold-plated contacts.
Search Keywords: 222137663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2213766-3
-
Alias/AKA:AV1911P124Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPDT13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF ON13768
-
Contact Rating @ Voltage:313752A@250VAC
-
Actuator Style:Flush Round Button13737
-
Illumination:White,LED
-
Terminal Type:Wire Lug13770
-
Body Orientation:Straight13740
-
Dimension:22mm x 22mm x 35.313763mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$27.92
10
$27.85
25
$27.78
50
$17.10
75
$13.54
100 +
$13.26
Click for Quote
Log in
to unlock special pricing