- Home ›
- All Products›
- 2-2213764-7
2-2213764-7
TE Connectivity / AMP Brand
AV19 SPL 5A FIX RING LED RED 24V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
AV19 SPL 5A FIX RING LED RED 24V
Search Keywords: 222137647
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2213764-7
-
Alias/AKA:AV1911R324Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Snap Action:Without
-
Bushing Length:19 in
-
Operating Function:Push-On/Push-Off
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
ESD Grounding Terminal:Without
-
Detent Style:Audible
-
Process Sealed:Yes
-
Actuator Style:Round
-
Termination Type:Wire Lugs
-
Dust Proof:Yes
-
Case Material:PBT
-
Bushing Style:Threaded
-
Switch Type:Pushbutton
-
Number of Actuators:Single
-
Support Bracket:Without
-
Switch Contact Plating Material:Silver
-
Mounting Angle:Vertical
-
Tactile:No
-
Actuator Profile:Flush
-
Illuminated:Yes
-
IP Rating:IP67
-
Actuator Force:255 g, 9 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
252
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$19.72
10
$19.67
25
$19.61
50
$14.71
75
$13.73
100 +
$13.45
Click for Quote
Log in
to unlock special pricing