- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2-2213764-5
2-2213764-5
TE Connectivity / AMP Brand
AV19 SPL 5A FIX RING LED RED 12V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AV19 SPL 5A FIX RING LED RED 12V
Search Keywords: 222137645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2213764-5
-
Alias/AKA:AV1911R312Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$19.23
50
$14.42
75
$13.46
100 +
$13.19
Click for Quote
Log in
to unlock special pricing