- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-2213699-3
TE Connectivity / AMP Brand
2-2213699-3
LUMAWISE DRIVE TYPE Z50 ON-OFF VERSION
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2213699-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:NZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimmable:No
-
Enables Zhaga Compatibility:Yes
-
Flicker (% Max):5
-
Driver on Board:Yes
-
Product Type:LED Holder
-
COB Substrate Thickness:1 mm
-
Output Current Rating:700 mA
-
Operating Voltage:48 VDC
-
Thermal Protection:Yes
-
Operating Temperature Range:0 – 125 °C, 32 – 257 °F
-
Contact Base Material:Copper Alloy
-
Termination Method to Wire & Cable:Mini CT Connector
-
Connector System:Wire-to-Device
-
Housing Material:PBT
-
Number of Positions:2
-
LED Manufacturer:Bridgelux , Citizen , Edison Opto , Everlight , Lextar , Luminus , Osram , Panasonic , Samsung , Seoul Semi
-
Optics Alignment:Yes
-
LED Family:Bridgelux V13 , Citizen CLL032 , Citizen CLU 034 , Citizen CLU 036 , Citizen CLU034 , Citizen CLU038 , Citizen CLU710 , Citizen CLU711 , Citizen CLU720 , Citizen CLU721
-
Sealable:No
-
Programmable:No
-
Contact Mating Area Plating Material:Gold
-
This product is discontinued, but still in stock.