- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 2-2213699-2
2-2213699-2
TE Connectivity / AMP Brand
LUMAWISE DRIVE TYPE Z50 ON-OFF VERSION
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
LUMAWISE DRIVE TYPE Z50 ON-OFF VERSION
Search Keywords: 222136992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2213699-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:NZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
COB Substrate Thickness:1 mm
-
Contact Base Material:Copper Alloy
-
Connector System:Wire-to-Device
-
Contact Mating Area Plating Material:Gold
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$18.07
18
$17.74
36
$17.40
72
$17.06
320
$16.74
1,000
$15.36
5,000 +
$14.28
Click for Quote
Log in
to unlock special pricing