- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 222132-1
TE Connectivity / AMP Brand
222132-1
JACK,VERTICAL,PCB,75 OHM,BNC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 222132-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
35 |
| Type: | BNC |
| Impedance: | 75 Ohm |
| Gender: | RCP |
| Mounting: | Through Hole |
| Body Orientation: | Straight |
| Terminate To: | PCB |
| Termination Method: | Solder |
| Dimension: | 14.76 x 15.88 x 35.57 mm |
-
This product is discontinued, but still in stock.
-