- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 2-2208884-1
2-2208884-1
TE Connectivity / AMP Brand
Cable Assembly 1m 9AWG/18AWG HSG 5 POS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly 1m 9AWG/18AWG HSG 5 POS
Search Keywords: 222088841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2208884-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
37 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
2
$538.08
4
$331.13
6
$262.14
7 +
$256.90
Click for Quote
Log in
to unlock special pricing