- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 2-2205130-6
2-2205130-6
TE Connectivity / AMP Brand
CA MINI IO TYPE II PIGTAIL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CA MINI IO TYPE II PIGTAIL
Search Keywords: 222051306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2205130-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable Assembly Type:Mini I/O
-
Cable Assembly Category:Industry Standard
-
Cable Assembly Length:32.8 ft, 10 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
265
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
10
$195.20
25
$194.72
50
$194.23
75
$193.74
150
$98.95
225
$67.36
300 +
$66.01
Click for Quote
Log in
to unlock special pricing