- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 221988-1
TE Connectivity / AMP Brand
221988-1
T-ADAPTER,JACK,SERIES BNC
View Datasheet Ask the Datasheet Accessories Notify Me
- Adapter
- Connector Type = BNC
- Body Style = Tee
- Not Surface Mountable
- Commercial Grade
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 221988-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | BNC Adapter |
| Impedance: | 50 Ohm |
| Gender: | RCP/RCP/RCP |
| Body Orientation: | Tee Style |
| Operating Temperature: | -55 to 85 °C |
| Dimension: | 32.54 x 23.37 mm |