- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2-2198617-5
2-2198617-5
TE Connectivity / AMP Brand
Ni Plated Plastic Backshell, 25 Way, Str
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Ni Plated Plastic Backshell, 25 Way, Str
Search Keywords: 221986175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2198617-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Backshell/Cable Clamp
-
Shell Size:3
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:53 x 15.6 mm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6,847
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$9.56
25
$7.96
50
$7.51
100
$7.10
300
$7.07
500
$7.03
1,000
$6.99
2,500 +
$6.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT