- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 221980-1
221980-1
TE Connectivity / AMP Brand
PIN,STRAIGHT,SIZE 8,50 OHM
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PIN,STRAIGHT,SIZE 8,50 OHM
Product Highlights:
- Contact
- Pin
- Terminate To Coaxial Cable
- Cable Type = RG 174, RG 188, RG 316
- Body Style = Straight
Search Keywords: 2219801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:221980-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:Pin
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:Beryllium Copper
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$125.42
100
$66.20
150
$45.52
200 +
$44.61
Click for Quote
Log in
to unlock special pricing