- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-2178710-0
TE Connectivity / AMP Brand
2-2178710-0
Micro-MaTcH VALUE LINE FEMALE-ON-BOARD TOP ENTRY, THRU-HOLE CONNECTOR
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-2178710-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Type: | Socket Strip |
| Body Orientation: | Straight |
| Gender: | SKT |
| Mounting: | Through Hole |
| Pitch: | 1.27 mm |
| Number of Contacts: | 20 |
| Maximum Voltage Rating: | 100,100 VDC|VAC |
| Maximum Current Rating: | 1.4/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 105 °C |
-
This product is discontinued, but still in stock.