Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-2177198-1

The 2-2177198-1 is a 10-position automotive connector cover for the MQS family, designed for protection.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 2-2177198-1 is a 10-position automotive connector cover for the MQS family, designed for protection.
Search Keywords: 221771981
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-2177198-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Serviceable:
    No
  • Color:
    Natural
  • Material:
    PBT GF
  • Keying:
    B
  • Strain Relief:
    Without
  • Number of Positions:
    10
  • Cable Exit Angle:
    180 (In-Line)
  • Accessory Type:
    Cover
  • Packaging Method:
    Bulk
  • Packaging Quantity:
    2000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-2177198-1 RoHS compliant?
Yes, 2-2177198-1 is RoHS compliant.
What is the lead time for 2-2177198-1?
The standard lead time for 2-2177198-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
8 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6575
100
$0.6559
250
$0.6543
500
$0.6526
1,000
$0.4895
1,500
$0.4568
2,000 +
$0.4477
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!