- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-2176530-6
2-2176530-6
TE Connectivity / AMP Brand
3504G 3A 1K0 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3504G 3A 1K0 1% 1K RL
Search Keywords: 221765306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176530-6
-
Alias/AKA:3504G3A1K0FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:1K Ω
-
Power Rating:6 W
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
100
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$3.14
250
$2.93
500
$2.78
1,000
$2.77
3,000
$2.65
5,000
$2.62
8,000
$2.58
10,000 +
$2.48
Click for Quote
Log in
to unlock special pricing