- Home ›
- All Products›
- 2-2176526-9
2-2176526-9
TE Connectivity / AMP Brand
3503G 2B 100R 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3503G 2B 100R 1% 5K RL
Search Keywords: 221765269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176526-9
-
Alias/AKA:3503G2B100RFTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Operating Temperature Range:-55 – 155 °C
-
Power Rating:2 W
-
Operating Voltage:100 V
-
Element Type:Thin Film
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Resistance Value:100 Ω
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,400
Ships today, if you order in
Minimum Order Quantity:
500
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
500
$0.4523
1,000
$0.4430
2,500
$0.4308
5,000
$0.4215
10,000
$0.4122
15,000 +
$0.4068
Click for Quote
Log in
to unlock special pricing