- Home ›
- All Products›
- 2-2176525-3
2-2176525-3
TE Connectivity / AMP Brand
3503G 2B 10K 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3503G 2B 10K 1% 1K RL
Search Keywords: 221765253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176525-3
-
Alias/AKA:3503G2B10KFTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Class:1kΩ – 1MΩ
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Operating Temperature Range:-55 – 155 °C
-
Element Type:Thin Film
-
Number of Resistors:1
-
Power Rating:2 W
-
Packaging Method:Taped & Reeled
-
Resistance Value:10K Ω
-
Operating Voltage:100 V
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
505
can ship 5/20/26
Minimum Order Quantity:
500
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.863
1,000
$0.762
3,000
$0.738
5,000
$0.735
8,000
$0.731
10,000
$0.727
15,000
$0.724
25,000 +
$0.720
Click for Quote
Log in
to unlock special pricing