- Home ›
- All Products›
- 2-2176512-5
TE Connectivity / AMP Brand
2-2176512-5
CJP 800W 220R 5% Lead
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
CJP 800W 220R 5% Lead
Search Keywords: 221765125
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-2176512-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| Packaging Method: | Box |
| Resistance Class: | Up to 1kΩ |
| Resistance Value: | 220 Ω |
| Operating Temperature Range: | -55 – 250 °C |
| Element Type: | Wire Wound |
| Power Rating: | 800 W |
| Number of Resistors: | 1 |
| Resistor Type: | Power Resistor |
| Panel Mount Feature Type: | Flange with Mounting Slots |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-2176512-5 RoHS compliant?
Yes, 2-2176512-5 is RoHS compliant.
What is the lead time for 2-2176512-5?
The standard lead time for 2-2176512-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
3
$93.41
5
$84.07
8
$73.56
10 +
$72.09
Click for Quote
Log in
to unlock special pricing