- Home ›
- All Products›
- 2-2176507-4
TE Connectivity / AMP Brand
2-2176507-4
CJP 200W 47R 5% Lead
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176507-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Element Type:Wire Wound
-
Resistance Value:47 Ω
-
Packaging Method:Box
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Power Rating:200 W
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature Range:-55 – 250 °C
-
Panel Mount Feature Type:Flange with Mounting Slots