- Home ›
- All Products›
- 2-2176493-0
2-2176493-0
TE Connectivity / AMP Brand
BMC 0603 1K0 25% A Gen C
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BMC 0603 1K0 25% A Gen C
Search Keywords: 221764930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176493-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Operating Temperature Range:-55 – 125 °C
-
DC Resistance:.55 Ω
-
Current Rating (Max):300 mA
-
Impedance:1000 Ω
-
Product Height:.031 in, .8 mm
-
Product Width:.031 in, .8 mm
-
Product Length:.062 in, 1.6 mm
-
Element Type:Ferrite Bead
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
4,000
$0.0353
8,000
$0.0332
28,000
$0.0313
52,000
$0.0284
100,000
$0.0268
152,000
$0.0258
252,000
$0.0243
500,000 +
$0.0227
Click for Quote
Log in
to unlock special pricing