- Home ›
- All Products›
- 2-2176483-6
2-2176483-6
TE Connectivity / AMP Brand
RA73F 2A 1K0 0.1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RA73F 2A 1K0 0.1% 5K RL
Search Keywords: 221764836
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176483-6
-
Alias/AKA:RA73F2A1K0BTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Temperature Coefficient:±25 ppm/°C
-
Packaging Method:Tape & Reel
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:1K Ω
-
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Power Rating:1 W
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Ships today, if you order in
Minimum Order Quantity:
500
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.615
1,000
$0.611
2,500
$0.608
5,000
$0.571
10,000
$0.523
15,000
$0.520
25,000 +
$0.518
Click for Quote
Log in
to unlock special pricing