- Home ›
- All Products›
- 2-2176482-9
2-2176482-9
TE Connectivity / AMP Brand
RA73F 2A 100R 0.1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RA73F 2A 100R 0.1% 5K RL
Search Keywords: 221764829
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176482-9
-
Alias/AKA:RA73F2A100RBTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Terminations:2
-
Power Rating:1 W
-
Element Type:Thin Film
-
Resistance Value:100 Ω
-
Number of Resistors:1
-
Temperature Coefficient:±25 ppm/°C
-
Packaging Method:Tape & Reel
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Precision Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
500
$0.5012
1,000
$0.4898
2,500
$0.4697
5,000
$0.4685
10,000
$0.4637
15,000
$0.4609
25,000 +
$0.4553
Click for Quote
Log in
to unlock special pricing