- Home ›
- All Products›
- 2-2176467-0
2-2176467-0
TE Connectivity / AMP Brand
TLRP 1206 1.0W R033 1% 75PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRP 1206 1.0W R033 1% 75PPM 5K RL
Search Keywords: 221764670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176467-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Packaging Method:Tape & Reel
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±75 ppm/°C
-
Number of Terminations:2
-
Power Rating:1 W
-
Element Type:Metal Strip
-
Resistor Type:Current Sensing Resistor
-
Resistance Value:.033 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,250
$0.2045
2,500
$0.1534
3,750
$0.1431
5,000 +
$0.1403
Click for Quote
Log in
to unlock special pricing