- Home ›
- All Products›
- 2-2176430-9
2-2176430-9
TE Connectivity / AMP Brand
MPT35 4K7 5%
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
MPT35 4K7 5%
Search Keywords: 221764309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176430-9
-
Alias/AKA:MPT35C4K7J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Element Type:Thick Film
-
Power Rating:35 W
-
Temperature Coefficient:±50 ppm/°C
-
Packaging Method:Tube
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:4.7K Ω
-
Lead Type:Radial-Leaded
-
Operating Voltage:350 V
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Ships today, if you order in
You may purchase all in-stock quantity of 104
Stock lot only:
104
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
50
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$6.38
250
$5.80
375
$4.60
500 +
$4.51
Click for Quote
Log in
to unlock special pricing