- Home ›
- All Products›
- 2-2176416-5
2-2176416-5
TE Connectivity / AMP Brand
9W STD M/OX 5% 510R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
9W STD M/OX 5% 510R
Search Keywords: 221764165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176416-5
-
Alias/AKA:ROX9J510R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Operating Temperature Range:-55 – 155 °C
-
Element Type:Metal Oxide Film
-
Power Rating:9 W
-
Number of Resistors:1
-
Packaging Method:Box
-
Resistance Class:Up to 1kΩ
-
Resistor Type:General Purpose Resistor
-
Temperature Coefficient:±350 ppm/°C
-
Number of Terminations:2
-
Resistance Value:510 Ω
-
Operating Voltage:750 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:750 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,584
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
11 Weeks
can ship
7/27/26