- Home ›
- All Products›
- 2-2176408-9
2-2176408-9
TE Connectivity / AMP Brand
3560 56K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3560 56K 5%
Search Keywords: 221764089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176408-9
-
Alias/AKA:356056KJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Power Rating:6 W
-
Temperature Coefficient:±100 ppm/°C
-
Element Type:Thick Metal Film
-
Resistance Value:56K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:300 V
-
Voltage Rating:300 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
954
Ships today, if you order in
You may purchase all in-stock quantity of 954
Stock lot only:
954
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
13 Weeks
can ship
9/10/26