Image is representational - see mfr. specs

3550 33K 5%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
3550 33K 5%
Search Keywords: 221764056
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-2176405-6
  • Alias/AKA:
    355033KJT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Temperature Coefficient:
    ±100 ppm/°C
  • Resistor Type:
    Power Resistor
  • Number of Terminations:
    2
  • Number of Resistors:
    1
  • Power Rating:
    5 W
  • Resistance Value:
    33K Ω
  • Element Type:
    Thick Metal Film
  • Resistance Class:
    1kΩ – 1MΩ
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    300 V
  • Voltage Rating:
    300 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 241
Can Ship immediately You may purchase all in-stock quantity of 241
Stock lot only:
241
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 8/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6359
1,000
$0.5781
3,000
$0.5394
5,000
$0.5213
8,000
$0.5048
10,000
$0.4969
15,000
$0.4826
25,000 +
$0.4420
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!