- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-2176397-5
2-2176397-5
TE Connectivity / AMP Brand
The 2-2176397-5 is a 1.0Ω thick film, high-power SMD resistor in a 2010 package with a ±1% tolerance.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 2-2176397-5 is a 1.0Ω thick film, high-power SMD resistor in a 2010 package with a ±1% tolerance.
Search Keywords: 221763975
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176397-5
-
Alias/AKA:350210RFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:10 Ω
-
Power Rating:2 W
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,000
$0.2039
4,000
$0.2000
6,000
$0.1995
8,000
$0.1951
10,000
$0.1946
26,000
$0.1941
50,000
$0.1936
100,000 +
$0.1932
Click for Quote
Log in
to unlock special pricing