- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-2176347-6
TE Connectivity / AMP Brand
2-2176347-6
CRGCQ 2010 1K2 1%
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-2176347-6 |
| Alias/AKA: | CRGCQ2010F1K2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210020 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Resistance Value: | 1.2K Ω |
| Power Rating: | .75 W |
| Temperature Coefficient: | ±100 ppm/°C |
| Voltage Rating: | 200 V |