- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-2176343-5
2-2176343-5
TE Connectivity / AMP Brand
CRGCQ Series SMD Thick Film Resistor - 1 kohm ±1% - 0.25W - 1206 - AEC-Q200 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGCQ Series SMD Thick Film Resistor - 1 kohm ±1% - 0.25W - 1206 - AEC-Q200 - Tape&Reel
Search Keywords: 221763435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176343-5
-
Alias/AKA:CRGCQ1206F1K0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.25 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5,000
$0.0062
10,000
$0.0062
25,000
$0.0061
50,000
$0.0060
100,000
$0.0059
150,000
$0.0059
250,000
$0.0055
500,000 +
$0.0052
Click for Quote
Log in
to unlock special pricing