- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-2176334-0
2-2176334-0
TE Connectivity / AMP Brand
MELF SMA-A 221R 1% 50PPM 0204 0.4W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MELF SMA-A 221R 1% 50PPM 0204 0.4W
Search Keywords: 221763340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176334-0
-
Alias/AKA:SMA-A0204FTDX221R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Power Rating:.4 W
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
2748
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,748
$0.0336
6,000
$0.0329
12,000
$0.0322
27,000
$0.0313
51,000
$0.0290
102,000
$0.0268
150,000
$0.0249
252,000 +
$0.0245
Click for Quote
Log in
to unlock special pricing