- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-2176331-7
2-2176331-7
TE Connectivity / AMP Brand
CRGP 2512 1K5 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGP 2512 1K5 1%
Search Keywords: 221763317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176331-7
-
Alias/AKA:CRGP2512F1K5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Power Rating:2 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:500 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4,000
$0.1267
8,000
$0.1247
12,000
$0.1229
28,000
$0.1217
52,000
$0.1211
100,000
$0.1205
152,000 +
$0.1199
Click for Quote
Log in
to unlock special pricing