- Home ›
- All Products›
- 2-2176324-0
2-2176324-0
TE Connectivity / AMP Brand
SMV 3W 3M9 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMV 3W 3M9 5%
Search Keywords: 221763240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176324-0
-
Alias/AKA:SMV3W3M9JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Number of Resistors:1
-
Element Type:Metal Film
-
Number of Terminations:2
-
Resistor Type:High Value/High Voltage Resistor
-
Temperature Coefficient:±200 ppm/°C
-
Power Rating:3 W
-
Resistance Class:1MΩ – 1GΩ
-
Resistance Value:3.9M Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,901
Ships today, if you order in
Minimum Order Quantity:
150
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
150
$0.6478
1,000
$0.6188
2,500
$0.5679
5,000
$0.5665
7,500
$0.5528
10,000
$0.5237
15,000
$0.5168
25,000 +
$0.4881
Click for Quote
Log in
to unlock special pricing