- Home ›
- All Products›
- 2-2176323-3
2-2176323-3
TE Connectivity / AMP Brand
SMV 2W 6M8 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMV 2W 6M8 5%
Search Keywords: 221763233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176323-3
-
Alias/AKA:SMV2W6M8JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Element Type:Metal Film
-
Number of Resistors:1
-
Resistor Type:High Value/High Voltage Resistor
-
Number of Terminations:2
-
Temperature Coefficient:±200 ppm/°C
-
Power Rating:2 W
-
Resistance Class:1MΩ – 1GΩ
-
Resistance Value:6.8M Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,800
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.3318
3,000
$0.3097
5,000
$0.2994
8,000
$0.2827
10,000
$0.2714
15,000
$0.2637
25,000
$0.2409
50,000 +
$0.2159
Click for Quote
Log in
to unlock special pricing